The NJM358D is a dual operational amplifier from Njrc. It operates at a supply voltage of 5V with a maximum supply current of 1.2mA. The amplifier has a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The NJM358D is available in an 8-pin PDIP package with a width of 7.62mm and a length of 8.8mm.
Njrc NJM358D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 25118.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJM358D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.