The NJM3717D2 is a 16-pin dual motor driver IC from Njrc. It operates within a temperature range of -20 to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a 16-pin DIP and features a single function. The motor driver IC is suitable for use in various applications, including those requiring a high level of reliability and stability.
Njrc NJM3717D2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3717D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.