The NJM3717FM2 is a 28-pin quad motor driver IC from Njrc, designed to operate within a temperature range of -20°C to 125°C. It features a 5V nominal supply voltage, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The IC is packaged in a plastic LCC-28 package, measuring 11.51mm in width and length. It has 28 terminals and supports a single function.
Njrc NJM3717FM2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.51 |
| Length | 11.51 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3717FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.