The NJM3771E3 is a 24-terminal dual motor driver IC from Njrc, designed for use with 5V supplies. It features a 24-pin BATWING package with a width of 7.5mm and a length of 15.4mm. The IC operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply voltage of 5V. The NJM3771E3 is suitable for use in motor driver applications.
Njrc NJM3771E3 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3771E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.