The NJM3772FM2 is a 28-pin quad power management IC from Njrc, featuring a supply voltage range of 4.75 to 5.25V. It has a JEDEC package code of S-PQCC-J28 and measures 11.51mm in width and length. The IC is designed for use in a variety of applications, including motor drivers.
Njrc NJM3772FM2 technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.51 |
| Length | 11.51 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3772FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.