The NJM3773D2 is a power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 22 terminals and is available in a 22-pin dual in-line package. The device operates within a supply voltage range of 4.75 to 5.25 volts. It is designed for use in a variety of applications and is manufactured by Njrc.
Njrc NJM3773D2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 26.8 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3773D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.