The NJM3774D2 is a 22-pin dual-in-line power management IC from Njrc. It operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply voltage of 5V. The IC is packaged in a DIP-22 format, measuring 7.62mm in width and 26.8mm in length. It features 22 terminals and supports a single function. The NJM3774D2 is suitable for use in power management applications.
Njrc NJM3774D2 technical specifications.
| Number of Terminals | 22 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 26.8 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3774D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.