The NJM3775D2 is a dual motor driver IC from Njrc, featuring 22 terminals and a DIP-22 package. It operates within a temperature range of -20 to 125°C and has a nominal supply voltage of 5V. The device can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Njrc NJM3775D2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 26.8 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3775D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.