The NJM3775FM2 is a quad motor driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 28 terminals and a quad terminal position. The device is packaged in a 28-pin LCC-28 plastic package. The supply voltage is nominally 5V, with a maximum of 5.25V and a minimum of 4.75V.
Njrc NJM3775FM2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.51 |
| Length | 11.51 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3775FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.