The NJM386BL is an industrial-grade single-chip audio amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a single function. The device is packaged in an 8-pin R-PSIP-T8 package with dimensions of 3mm in width and 19mm in length. It operates within a supply voltage range of 4 to 18 volts and has a maximum supply current of 8 milliamps. The NJM386BL is suitable for industrial applications.
Njrc NJM386BL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 3 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM386BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.