The NJM386BM is an industrial-grade audio amplifier IC with a temperature range of -40°C to 85°C. It has 8 terminals and a single function. The device operates on a supply voltage of 4-18V and has a maximum supply current of 8mA. The NJM386BM is available in an 8-pin SOP package, measuring 5mm in width and length.
Njrc NJM386BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM386BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.