The NJM386D is an industrial-grade audio amplifier IC with a dual channel configuration. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 12V. The device has a maximum supply current of 8mA and is packaged in an 8-pin DIP format. The NJM386D is suitable for use in industrial applications.
Njrc NJM386D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM386D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.