Operational Amplifier, 1 Function, BIPolar, PDSO8, SSOP-8 package. Features a voltage-feedback architecture with 8 terminals and a commercial extended temperature grade (-20 to 75°C). Offers a maximum input offset voltage of 6000µV, a minimum voltage gain of 63100, and a nominal common-mode reject ratio of 70. Operates with a nominal supply voltage of ±15V, up to a maximum of ±18V, and a maximum supply current of 0.1A. Includes frequency compensation and is micropower.
Njrc NJM4250V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 63100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM4250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.