The NJM431L is an industrial-grade voltage reference IC with a maximum operating temperature of 85°C. It has a single function and a single output. The IC is packaged in a 3-pin TO-92 package with the terminals positioned at the bottom. The operating temperature range is from -40°C to 85°C, making it suitable for industrial applications.
Njrc NJM431L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJM431L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.