Industrial-grade operational amplifier featuring four functions and a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 7mA. Key performance specifications include a minimum voltage gain of 25118.9, a nominal unity gain bandwidth of 3500kHz, and a slew rate of 1.6V/µs. The device operates across an industrial temperature range of -40°C to 85°C and is housed in a 14-terminal PDSO package.
Njrc NJM4741M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 25118.9 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM4741M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.