The NJM567M is an 8-pin commercial extended phase-locked loop IC from Njrc. It operates over a temperature range of -20°C to 75°C and has a nominal supply voltage of 5V. The IC has a maximum supply voltage of 9V and a minimum supply voltage of 4.75V. It features a commercial extended temperature grade and a single function.
Njrc NJM567M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM567M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.