The NJM723V is a 14-pin adjustable linear voltage regulator with a maximum operating temperature of 70 degrees Celsius. It has a minimum operating temperature of -20 degrees Celsius and a terminal position of dual. The device is packaged in a LSSOP-14 package and has a pin count of 14. It can supply up to 50mA of current and has an adjustable output voltage between 2V and 37V. The NJM723V is suitable for use in a variety of applications requiring a stable voltage supply.
Njrc NJM723V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.05 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM723V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.