The NJM7818FA is a linear voltage regulator with a fixed output voltage of 18V and a maximum output current of 1.5A. It has a maximum input voltage of 33V and a minimum input voltage of 21V. The device operates over a temperature range of -40°C to 150°C and has a dropout voltage of 3V. It is available in a 3-pin TO-220 package.
Njrc NJM7818FA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.3 |
| Output Voltage1-Max | 18.7 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3.89 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM7818FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.