Njrc NJM78L02UA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 2.47 |
| Output Voltage1-Max | 2.73 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 2.28 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.125 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78L02UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.