The NJM78L08A is a linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 0.1A. It has a voltage tolerance of 5% and a dropout voltage of 2.9V. The regulator operates over a temperature range of -30°C to 75°C and is available in a 3-pin TO-92 package.
Njrc NJM78L08A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 2.9 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.225 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78L08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.