The NJM78L09UA is a linear voltage regulator with a fixed output voltage of 9V and a maximum output current of 0.1A. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-89, 3 PIN package. The device has a maximum input voltage of 23V and a minimum input voltage of 11.5V. It features a voltage tolerance of 5% and a line regulation of 0.25% and a load regulation of 0.1%. The NJM78L09UA is a single-function device with one output and is suitable for use in power management applications.
Njrc NJM78L09UA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 9 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78L09UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.