The NJM78L12L2A is a 3-terminal linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.1A. It has a maximum input voltage of 27V and a minimum input voltage of 14.5V. The regulator is packaged in a TO-92 package with a bottom terminal position.
Njrc NJM78L12L2A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78L12L2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.