The NJM78LR05BM is an 8-pin SOP linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 18V. The device is a fixed linear voltage regulator with a dropout voltage of 1.5V and a maximum line regulation of 0.065%. It is available in an 8-pin SOP package.
Njrc NJM78LR05BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.5 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.065 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78LR05BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.