The NJM78M18FA is a 3-terminal linear voltage regulator with a fixed output voltage of 18V and a maximum output current of 0.5A. It has a maximum operating temperature of 150C and a minimum operating temperature of -40C. The regulator has a maximum input voltage of 33V and a maximum input voltage absolute of 40V. It has a maximum line regulation of 0.06 and a maximum load regulation of 0.18.
Njrc NJM78M18FA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.3 |
| Output Voltage1-Max | 18.7 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3.7 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM78M18FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.