Fixed negative linear voltage regulator with a 3V nominal output voltage. Features a 3-terminal, PSSO3 (SOT-89) package with a 2.5mm width and 4.5mm length. Accepts input voltages from 7V to 20V, with an absolute maximum of 30V. Delivers a maximum output current of 0.1A and exhibits line regulation of 0.06% and load regulation of 0.072%. Operates across a temperature range of -30°C to 70°C.
Njrc NJM79L03UA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 2.88 |
| Output Voltage1-Max | 3.12 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 4.1 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.072 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM79L03UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.