The NJM79L08UA is a 3-terminal linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 0.1A. It has a maximum operating temperature of 75C and a minimum operating temperature of -30C. The regulator has a maximum input voltage of 23V and a maximum absolute input voltage of 30V. It is available in a TO-243 package.
Njrc NJM79L08UA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.68 |
| Output Voltage1-Max | 8.32 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 2.8 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.175 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM79L08UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.