The NJM79L12UA is a 3-pin linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.1A. It features a fixed output voltage and operates over a temperature range of -30°C to 75°C. The device is packaged in a SOT-89, 3 PIN package and is suitable for use in a variety of applications requiring a stable voltage supply.
Njrc NJM79L12UA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM79L12UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.