Fixed negative linear voltage regulator IC, providing a stable 24V output with a maximum output current of 0.1A. Features a 3-terminal, PSSO3 (SOT-89) package with a nominal dropout voltage of 4V. Operates within an input voltage range of 27V to 38V, with an absolute maximum input voltage of 40V. Offers line regulation of 0.35% and load regulation of 0.2%. Designed for operation between -30°C and 70°C ambient temperature, with a junction temperature range of -30°C to 75°C.
Njrc NJM79L24UA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 23 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 4 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.35 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM79L24UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.