Njrc NJM79M00DL1A technical specifications.
| Width | 6.04 |
| Length | 6.54 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM79M00DL1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.