Dual operational amplifier featuring voltage-feedback architecture. This automotive-grade integrated circuit offers a nominal supply voltage of ±15V and a maximum supply current of 8mA. Key specifications include a minimum voltage gain of 31622.7766, a nominal unity gain bandwidth of 19000kHz, and a slew rate of 6.8V/µs. Operating across a temperature range of -40°C to 125°C, it is housed in an 8-terminal R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Njrc NJM8068G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.8 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 31622.7766 |
| Unity Gain BW-Nom | 19000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM8068G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.