The NJM8202RB1 is a dual-channel operational amplifier with an industrial-grade temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 15V. The op amp features an input offset voltage of up to 6mV and an average bias current of up to 350nA. It also has a slew rate of 3.5V/μs and a common-mode reject ratio of 75dB. The device is packaged in an 8-pin VSSOP package.
Njrc NJM8202RB1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.35 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM8202RB1 to view detailed technical specifications.
No datasheet is available for this part.