Njrc NJU26126VC2 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU26126VC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.