Njrc NJU26206V technical specifications.
| Number of Terminals | 44 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 5.6 |
| Length | 11 |
| Pin Count | 44 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU26206V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.