Njrc NJU3152L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU3152L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.