Njrc NJU3504L technical specifications.
| Number of Terminals | 42 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 37.3 |
| Pin Count | 42 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU3504L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.