The NJU3714G is a 20-pin SOP shift register with 12-bit capacity, operating within a 4.5V to 5.5V supply voltage range. It features a propagation delay of 100ns and can handle a load capacitance of 50pF. The device is designed for use in applications requiring serial-in parallel-out logic, with a positive edge trigger and true output polarity.
Njrc NJU3714G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 12.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 3714 |
| Propagation Delay (tpd) | 100 |
| Number of Bits | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU3714G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.