Njrc NJU4052BM(TE2) technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU4052BM(TE2) to view detailed technical specifications.
No datasheet is available for this part.