The NJU4053BD is a 16-pin dual multiplexer with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 3 to 18 volts and has a nominal supply voltage of 5 volts. The device is packaged in a 16-pin DIP and has 16 terminals. It is designed for use in logic IC applications and is compliant with industrial temperature requirements.
Njrc NJU4053BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU4053BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.