Njrc NJU6014G technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 12.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 1.8 |
| Supply Voltage-Min (Vsup) | 1.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6014G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.