The NJU6060V is an industrial-grade LED display driver IC from Njrc, operating within a temperature range of -40°C to 85°C. It features a single function and 10-pin count, with a JEDEC package code of R-PDSO-G10. The device has a width of 3.3mm and length of 4.4mm, and is available in a SSOP-10 package type.
Njrc NJU6060V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.3 |
| Length | 4.4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.0147 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6060V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.