The NJU6401BM is a commercial extended temperature line transceiver with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It has 20 terminals and operates over a temperature range of -20°C to 75°C. The device is available in a 20-pin SSOP package with a width of 5mm and a length of 10mm. It features a schmitt trigger input characteristic and inverted output polarity.
Njrc NJU6401BM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5 |
| Length | 10 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6401BM to view detailed technical specifications.
No datasheet is available for this part.