Njrc NJU6406BC technical specifications.
| Number of Terminals | 118 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N118 |
| Pin Count | 118 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6406BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.