The NJU6450AFC1 is a commercial extended quad LCD driver IC with a supply voltage range of 2.4V to 5.5V and a maximum operating temperature of 75 degrees Celsius. It is packaged in a 100-pin QFP package and has a pin count of 100. The IC is designed for use in liquid crystal display applications and has a minimum operating frequency of 0.021 MHz. It is manufactured by Njrc and is categorized as a driver IC under the interface ICs category.
Njrc NJU6450AFC1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.021 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6450AFC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.