Njrc NJU6631ACH technical specifications.
| Number of Terminals | 86 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N86 |
| Pin Count | 86 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6631ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.