Njrc NJU6655CJ technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 330 |
| Min Operating Temperature | -30 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N330 |
| Pin Count | 330 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.0246 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6655CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.