Njrc NJU6679CJ technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.85 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6679CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.