Njrc NJU6824CJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 817 |
| Min Operating Temperature | -30 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N817 |
| Pin Count | 817 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6824CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.