Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This micropower device offers a nominal supply voltage of 3V, with a maximum supply voltage limit of 7V and a maximum supply current of 0.6mA. Key specifications include a nominal unity gain bandwidth of 3000kHz, a minimum voltage gain of 1000, and a nominal slew rate of 1V/µs. The amplifier operates within an industrial temperature range of -40°C to 85°C and is housed in a compact 5-terminal PDSO5 package (SC-88A/SC-70) with a width of 1.25mm and length of 2mm.
Njrc NJU7009F3-TE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7009F3-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.