Dual operational amplifier featuring 2 functions and an 8-pin DIP package. This industrial-grade IC operates from -40°C to 85°C with a nominal supply voltage of 3V, supporting a maximum supply voltage of 7V. It boasts a low supply current of 0.05mA and a nominal unity gain bandwidth of 200kHz, with a slew rate of 0.1V/µs. The voltage-feedback architecture offers a minimum voltage gain of 1000 and a nominal common-mode reject ratio of 65dB, with frequency compensation included.
Njrc NJU7014D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7014D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.