Dual operational amplifier IC featuring 2 functions and an 8-pin DIP-8 package. This industrial-grade component operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3V and a maximum limit of 7V. Key specifications include a maximum input offset voltage of 10,000µV, a nominal slew rate of 3.7V/µs, and a unity gain bandwidth of 1000kHz. Frequency compensation is integrated, and it offers a nominal common-mode reject ratio of 65dB and a minimum voltage gain of 1000.
Njrc NJU7018D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7018D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.